ADC, Audio 24 b 96k SPI 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1807PWR

DigiKey Part Number
296-31708-2-ND - Tape & Reel (TR)
296-31708-1-ND - Cut Tape (CT)
296-31708-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM1807PWR
Description
IC ADC/AUDIO 24BIT 96K 14TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ADC, Audio 24 b 96k SPI 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1807PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
96k
Data Interface
SPI
Voltage Supply Source
Analog and Digital
Voltage - Supply
2.7V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 211
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,75000 Kč59,75 Kč
1044,73800 Kč447,38 Kč
2540,95640 Kč1 023,91 Kč
10036,80070 Kč3 680,07 Kč
25034,82144 Kč8 705,36 Kč
50033,62772 Kč16 813,86 Kč
1 00032,64509 Kč32 645,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00031,83666 Kč63 673,32 Kč
4 00031,17103 Kč124 684,12 Kč
6 00030,83797 Kč185 027,82 Kč
Manufacturers Standard Package
Unit Price without VAT:59,75000 Kč
Unit Price with VAT:72,29750 Kč