MFR Recommended

PCF8574DGVR | |
|---|---|
DigiKey Part Number | 296-17364-2-ND - Tape & Reel (TR) 296-17364-1-ND - Cut Tape (CT) 296-17364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8574DGVR |
Description | IC XPNDR 100KHZ I2C 20TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCF8574DGVR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 1mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 100 kHz |
Part Status Active | Voltage - Supply 2.5V ~ 6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C | Package / Case 20-TFSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 20-TVSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF8574RGYR | Texas Instruments | 56 765 | 296-PCF8574RGYRCT-ND | 46,51000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 51,48431 Kč | 102 968,62 Kč |
| Unit Price without VAT: | 51,48431 Kč |
|---|---|
| Unit Price with VAT: | 62,29602 Kč |



