
| PCF8574ADGVR | |
|---|---|
| DigiKey Part Number | 296-17437-2-ND - Tape & Reel (TR) 296-17437-1-ND - Cut Tape (CT) 296-17437-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PCF8574ADGVR | 
| Description | IC I/O EXPANDER I2C 8B 20TVSOP | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | I/O Expander 8 I2C 100 kHz 20-TVSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PCF8574ADGVR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Number of I/O | 8 | |
| Interface | I2C | |
| Interrupt Output | Yes | |
| Features | POR | |
| Output Type | Push-Pull | |
| Current - Output Source/Sink | 1mA, 25mA | |
| Clock Frequency | 100 kHz | |
| Voltage - Supply | 2.5V ~ 6V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 20-TVSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 51,18000 Kč | 51,18 Kč | 
| 10 | 38,09600 Kč | 380,96 Kč | 
| 25 | 34,81240 Kč | 870,31 Kč | 
| 100 | 31,18820 Kč | 3 118,82 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 26,85847 Kč | 53 716,94 Kč | 
| 4 000 | 26,27803 Kč | 105 112,12 Kč | 
| 6 000 | 25,98735 Kč | 155 924,10 Kč | 
| Unit Price without VAT: | 51,18000 Kč | 
|---|---|
| Unit Price with VAT: | 61,92780 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic