PCA9557RGYR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 086
Unit Price: 35,70000 Kč
Datasheet
I/O Expander 8 I2C, SMBus 400 kHz 16-VQFN (4x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9557RGYR

DigiKey Part Number
296-19472-2-ND - Tape & Reel (TR)
296-19472-1-ND - Cut Tape (CT)
296-19472-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9557RGYR
Description
IC XPNDR 400KHZ I2C SMBUS 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-VQFN (4x3.5)
Datasheet
 Datasheet
EDA/CAD Models
PCA9557RGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
No
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (4x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00030,68620 Kč92 058,60 Kč
6 00030,10147 Kč180 608,82 Kč
Manufacturers Standard Package
Unit Price without VAT:30,68620 Kč
Unit Price with VAT:37,13030 Kč