MFR Recommended

PCA9557DGVR | |
|---|---|
DigiKey Part Number | 296-20976-2-ND - Tape & Reel (TR) 296-20976-1-ND - Cut Tape (CT) 296-20976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9557DGVR |
Description | IC XPND 400KHZ I2C SMBUS 16TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9557DGVR Models |
Category | Output Type Open Drain, Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 16-TFSOP (0.173", 4.40mm Width) |
Interrupt Output No | Supplier Device Package 16-TVSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9557PWR | Texas Instruments | 3 363 | 296-20978-1-ND | 42,96000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,57000 Kč | 67,57 Kč |
| 10 | 50,67900 Kč | 506,79 Kč |
| 25 | 46,45760 Kč | 1 161,44 Kč |
| 100 | 41,80070 Kč | 4 180,07 Kč |
| 250 | 39,58208 Kč | 9 895,52 Kč |
| 500 | 38,99270 Kč | 19 496,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 36,23623 Kč | 72 472,46 Kč |
| 4 000 | 35,49022 Kč | 141 960,88 Kč |
| Unit Price without VAT: | 67,57000 Kč |
|---|---|
| Unit Price with VAT: | 81,75970 Kč |


