24 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9555DBR

DigiKey Part Number
296-20971-2-ND - Tape & Reel (TR)
296-20971-1-ND - Cut Tape (CT)
296-20971-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9555DBR
Description
IC XPNDR 400KHZ I2C SMBUS 24SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9555DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,94000 Kč42,94 Kč
1031,68000 Kč316,80 Kč
2528,87200 Kč721,80 Kč
10025,78200 Kč2 578,20 Kč
25024,30684 Kč6 076,71 Kč
50023,41812 Kč11 709,06 Kč
1 00022,68664 Kč22 686,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00022,08450 Kč44 169,00 Kč
4 00021,58893 Kč86 355,72 Kč
6 00021,34074 Kč128 044,44 Kč
Manufacturers Standard Package
Unit Price without VAT:42,94000 Kč
Unit Price with VAT:51,95740 Kč