
PCA9554ARGTR | |
|---|---|
DigiKey Part Number | 296-24733-2-ND - Tape & Reel (TR) 296-24733-1-ND - Cut Tape (CT) 296-24733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9554ARGTR |
Description | IC XPNDR 400KHZ I2C SMBUS 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9554ARGTR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 16-VFQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 16-VQFN (3x3) |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 25,74400 Kč | 257,44 Kč |
| 25 | 23,39160 Kč | 584,79 Kč |
| 100 | 20,80060 Kč | 2 080,06 Kč |
| 250 | 19,56508 Kč | 4 891,27 Kč |
| 500 | 18,82050 Kč | 9 410,25 Kč |
| 1 000 | 18,69788 Kč | 18 697,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,44962 Kč | 52 348,86 Kč |
| 6 000 | 17,07897 Kč | 102 473,82 Kč |
| 9 000 | 16,89336 Kč | 152 040,24 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |


