16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9554ADWR

DigiKey Part Number
296-21779-2-ND - Tape & Reel (TR)
296-21779-1-ND - Cut Tape (CT)
296-21779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9554ADWR
Description
IC XPNDR 400KHZ I2C SMBUS 16SOIC
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PCA9554ADWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00016,51071 Kč33 021,42 Kč
6 00015,89925 Kč95 395,50 Kč
10 00015,28773 Kč152 877,30 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
133,91000 Kč33,91 Kč
1024,78000 Kč247,80 Kč
2522,50360 Kč562,59 Kč
Digi-Reel®
QuantityUnit PriceExt Price
133,91000 Kč33,91 Kč
1024,78000 Kč247,80 Kč
2522,50360 Kč562,59 Kč
10020,01120 Kč2 001,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:33,91000 Kč
Unit Price with VAT:41,03110 Kč