
PCA9554ADWR | |
|---|---|
DigiKey Part Number  | 296-21779-2-ND - Tape & Reel (TR) 296-21779-1-ND - Cut Tape (CT) 296-21779-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PCA9554ADWR  | 
Description  | IC XPNDR 400KHZ I2C SMBUS 16SOIC  | 
Customer Reference  | |
Detailed Description  | I/O Expander 8 I2C, SMBus 400 kHz 16-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PCA9554ADWR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Number of I/O  | 8  | |
Interface  | I2C, SMBus  | |
Interrupt Output  | Yes  | |
Features  | POR  | |
Output Type  | Push-Pull  | |
Current - Output Source/Sink  | 10mA, 25mA  | |
Clock Frequency  | 400 kHz  | |
Voltage - Supply  | 2.3V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 16-SOIC (0.295", 7.50mm Width)  | |
Supplier Device Package  | 16-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 16,51071 Kč | 33 021,42 Kč | 
| 6 000 | 15,89925 Kč | 95 395,50 Kč | 
| 10 000 | 15,28773 Kč | 152 877,30 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 33,91000 Kč | 33,91 Kč | 
| 10 | 24,78000 Kč | 247,80 Kč | 
| 25 | 22,50360 Kč | 562,59 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 33,91000 Kč | 33,91 Kč | 
| 10 | 24,78000 Kč | 247,80 Kč | 
| 25 | 22,50360 Kč | 562,59 Kč | 
| 100 | 20,01120 Kč | 2 001,12 Kč | 
| Unit Price without VAT: | 33,91000 Kč | 
|---|---|
| Unit Price with VAT: | 41,03110 Kč | 

