Similar
Similar

PCA9546APW | |
|---|---|
DigiKey Part Number | 296-33508-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9546APW |
Description | IC INTERFACE SPECIALIZED 16TSSOP |
Customer Reference | |
Detailed Description | Translating Switch Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9546APW Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Texas Instruments | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Packaging Tube | Supplier Device Package 16-TSSOP |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Translating Switch | Base Product Number |
Interface I2C, SMBus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9546APW,118 | NXP USA Inc. | 25 758 | 568-2023-1-ND | 41,79000 Kč | Similar |
| PI4MSD5V9546ALEX | Diodes Incorporated | 5 867 | PI4MSD5V9546ALEXCT-ND | 36,75000 Kč | Similar |




