
PCA9546ADR | |
|---|---|
DigiKey Part Number | 296-21770-2-ND - Tape & Reel (TR) 296-21770-1-ND - Cut Tape (CT) 296-21770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9546ADR |
Description | IC INTERFACE SPECIALIZED 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9546ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 28,09500 Kč | 280,95 Kč |
| 25 | 25,56720 Kč | 639,18 Kč |
| 100 | 22,78490 Kč | 2 278,49 Kč |
| 250 | 21,45660 Kč | 5 364,15 Kč |
| 500 | 20,65574 Kč | 10 327,87 Kč |
| 1 000 | 19,99640 Kč | 19 996,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,30077 Kč | 48 251,93 Kč |
| 5 000 | 18,88136 Kč | 94 406,80 Kč |
| 7 500 | 18,67151 Kč | 140 036,33 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |


