
PCA9546ADR | |
|---|---|
DigiKey Part Number | 296-21770-2-ND - Tape & Reel (TR) 296-21770-1-ND - Cut Tape (CT) 296-21770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9546ADR |
Description | IC INTERFACE SPECIALIZED 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9546ADR Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Texas Instruments | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-SOIC |
Part Status Active | Mounting Type Surface Mount |
Applications Translating Switch | Base Product Number |
Interface I2C, SMBus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,21000 Kč | 39,21 Kč |
| 10 | 28,73900 Kč | 287,39 Kč |
| 25 | 26,16120 Kč | 654,03 Kč |
| 100 | 23,30810 Kč | 2 330,81 Kč |
| 250 | 21,95000 Kč | 5 487,50 Kč |
| 500 | 21,13080 Kč | 10 565,40 Kč |
| 1 000 | 21,09179 Kč | 21 091,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,74482 Kč | 49 362,05 Kč |
| 5 000 | 19,31595 Kč | 96 579,75 Kč |
| 7 500 | 19,10102 Kč | 143 257,65 Kč |
| Unit Price without VAT: | 39,21000 Kč |
|---|---|
| Unit Price with VAT: | 47,44410 Kč |

