
PCA9545ARGYR | |
|---|---|
DigiKey Part Number | 296-20964-2-ND - Tape & Reel (TR) 296-20964-1-ND - Cut Tape (CT) 296-20964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9545ARGYR |
Description | IC INTERFACE SPECIALIZED 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9545ARGYR Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Texas Instruments | Package / Case 20-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 20-VQFN (3.5x4.5) |
Part Status Active | Mounting Type Surface Mount |
Applications Translating Switch | Base Product Number |
Interface I2C, SMBus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,75000 Kč | 42,75 Kč |
| 10 | 31,49200 Kč | 314,92 Kč |
| 25 | 28,69720 Kč | 717,43 Kč |
| 100 | 25,61060 Kč | 2 561,06 Kč |
| 250 | 24,13984 Kč | 6 034,96 Kč |
| 500 | 23,29350 Kč | 11 646,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,62187 Kč | 64 865,61 Kč |
| 6 000 | 21,18064 Kč | 127 083,84 Kč |
| 9 000 | 20,95973 Kč | 188 637,57 Kč |
| Unit Price without VAT: | 42,75000 Kč |
|---|---|
| Unit Price with VAT: | 51,72750 Kč |

