Translating Switch Interface 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9545ARGYR

DigiKey Part Number
296-20964-2-ND - Tape & Reel (TR)
296-20964-1-ND - Cut Tape (CT)
296-20964-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9545ARGYR
Description
IC INTERFACE SPECIALIZED 20VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Translating Switch Interface 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
PCA9545ARGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Translating Switch
Interface
I2C, SMBus
Voltage - Supply
2.3V ~ 5.5V
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 540
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1028,22100 Kč282,21 Kč
2525,67640 Kč641,91 Kč
10022,88360 Kč2 288,36 Kč
25021,54984 Kč5 387,46 Kč
50020,74602 Kč10 373,01 Kč
1 00020,08438 Kč20 084,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,26734 Kč57 802,02 Kč
6 00018,86765 Kč113 205,90 Kč
9 00018,66743 Kč168 006,87 Kč
Manufacturers Standard Package
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč