MFR Recommended
Similar



PCA9545ADWR | |
|---|---|
DigiKey Part Number | 296-19680-2-ND - Tape & Reel (TR) 296-19680-1-ND - Cut Tape (CT) 296-19680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9545ADWR |
Description | IC INTERFACE SPECIALIZED 20SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9545ADWR Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Texas Instruments | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 20-SOIC |
Part Status Active | Mounting Type Surface Mount |
Applications Translating Switch | Base Product Number |
Interface I2C, SMBus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA9545APWR | Texas Instruments | 3 287 | 296-40577-1-ND | 27,74000 Kč | MFR Recommended |
| PCA9545AD,118 | NXP USA Inc. | 0 | 568-1864-1-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,13926 Kč | 54 278,52 Kč |
| Unit Price without VAT: | 27,13926 Kč |
|---|---|
| Unit Price with VAT: | 32,83850 Kč |



