
PCA9545ADW | |
|---|---|
DigiKey Part Number | PCA9545ADW-ND |
Manufacturer | |
Manufacturer Product Number | PCA9545ADW |
Description | IC INTERFACE SPECIALIZED 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9545ADW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 29,78171 Kč | 13 401,77 Kč |
| Unit Price without VAT: | 29,78171 Kč |
|---|---|
| Unit Price with VAT: | 36,03587 Kč |


