Translating Switch Interface 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Translating Switch Interface 20-SOIC
20-SOIC Pkg

PCA9544ADWR

DigiKey Part Number
296-20958-2-ND - Tape & Reel (TR)
296-20958-1-ND - Cut Tape (CT)
296-20958-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9544ADWR
Description
IC INTERFACE SPECIALIZED 20SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translating Switch Interface 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PCA9544ADWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.3V ~ 5.5V
Manufacturer
Texas Instruments
Package / Case
20-SOIC (0.295", 7.50mm Width)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
20-SOIC
Part Status
Active
Mounting Type
Surface Mount
Applications
Translating Switch
Base Product Number
Interface
I2C, SMBus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 857
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00028,84454 Kč57 689,08 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
151,45000 Kč51,45 Kč
1038,15300 Kč381,53 Kč
2534,84000 Kč871,00 Kč
10031,19250 Kč3 119,25 Kč
25029,45432 Kč7 363,58 Kč
50028,40652 Kč14 203,26 Kč
1 00027,54434 Kč27 544,34 Kč
Digi-Reel®
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
1032,33700 Kč323,37 Kč
2529,48120 Kč737,03 Kč
10026,33570 Kč2 633,57 Kč
25024,83476 Kč6 208,69 Kč
50023,93016 Kč11 965,08 Kč
1 00023,18578 Kč23 185,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč