
PCA9543APWR | |
|---|---|
DigiKey Part Number | 296-22770-2-ND - Tape & Reel (TR) 296-22770-1-ND - Cut Tape (CT) 296-22770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9543APWR |
Description | IC INTERFACE SPECIALIZED 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9543APWR Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Texas Instruments | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 14-TSSOP |
Part Status Active | Mounting Type Surface Mount |
Applications Translating Switch | Base Product Number |
Interface I2C, SMBus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 26,64600 Kč | 266,46 Kč |
| 25 | 24,21480 Kč | 605,37 Kč |
| 100 | 21,54600 Kč | 2 154,60 Kč |
| 250 | 20,27232 Kč | 5 068,08 Kč |
| 500 | 19,50504 Kč | 9 752,52 Kč |
| 1 000 | 19,40467 Kč | 19 404,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,35341 Kč | 36 706,82 Kč |
| 4 000 | 17,92547 Kč | 71 701,88 Kč |
| 6 000 | 17,71115 Kč | 106 266,90 Kč |
| 10 000 | 17,47372 Kč | 174 737,20 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

