
PCA9538PWR | |
|---|---|
DigiKey Part Number | 296-21769-2-ND - Tape & Reel (TR) 296-21769-1-ND - Cut Tape (CT) 296-21769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9538PWR |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9538PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 31,39200 Kč | 313,92 Kč |
| 25 | 28,59920 Kč | 714,98 Kč |
| 100 | 25,51680 Kč | 2 551,68 Kč |
| 250 | 24,04944 Kč | 6 012,36 Kč |
| 500 | 23,19566 Kč | 11 597,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,83677 Kč | 43 673,54 Kč |
| 4 000 | 21,34331 Kč | 85 373,24 Kč |
| 6 000 | 21,09620 Kč | 126 577,20 Kč |
| 10 000 | 20,82256 Kč | 208 225,60 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |


