
PCA9536DR | |
|---|---|
DigiKey Part Number | 296-21765-2-ND - Tape & Reel (TR) 296-21765-1-ND - Cut Tape (CT) 296-21765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9536DR |
Description | IC XPNDR 400KHZ I2C SMBUS 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 4 I2C, SMBus 400 kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9536DR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 4 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Interrupt Output No | Supplier Device Package 8-SOIC |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,53000 Kč | 32,53 Kč |
| 10 | 23,79600 Kč | 237,96 Kč |
| 25 | 21,59800 Kč | 539,95 Kč |
| 100 | 19,17870 Kč | 1 917,87 Kč |
| 250 | 18,02500 Kč | 4 506,25 Kč |
| 500 | 17,33050 Kč | 8 665,25 Kč |
| 1 000 | 17,16700 Kč | 17 167,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,15434 Kč | 40 385,85 Kč |
| 5 000 | 15,79037 Kč | 78 951,85 Kč |
| 7 500 | 15,60817 Kč | 117 061,27 Kč |
| 12 500 | 15,40621 Kč | 192 577,62 Kč |
| Unit Price without VAT: | 32,53000 Kč |
|---|---|
| Unit Price with VAT: | 39,36130 Kč |









