
PCA9534ARGVR | |
|---|---|
DigiKey Part Number | 296-22707-2-ND - Tape & Reel (TR) 296-22707-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCA9534ARGVR |
Description | IC XPNDR 400KHZ I2C SMBUS 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9534ARGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 60,22200 Kč | 602,22 Kč |
| 25 | 55,30880 Kč | 1 382,72 Kč |
| 100 | 49,90170 Kč | 4 990,17 Kč |
| 250 | 47,32444 Kč | 11 831,11 Kč |
| 500 | 45,77060 Kč | 22 885,30 Kč |
| 1 000 | 44,49203 Kč | 44 492,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,14224 Kč | 107 855,60 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |


