Buffer, ReDriver 2 Channel 400kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9517DR

DigiKey Part Number
296-23734-2-ND - Tape & Reel (TR)
296-23734-1-ND - Cut Tape (CT)
296-23734-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9517DR
Description
IC REDRIVER I2C 1CH 400KHZ 8SOIC
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PCA9517DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
6 pF
Voltage - Supply
0.9V ~ 5.5V, 2.7V ~ 5.5V
Current - Supply
1.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 520
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1132,62000 Kč132,62 Kč
10101,77700 Kč1 017,77 Kč
2594,08520 Kč2 352,13 Kč
10085,63770 Kč8 563,77 Kč
25081,61084 Kč20 402,71 Kč
50079,18336 Kč39 591,68 Kč
1 00077,18509 Kč77 185,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50075,07575 Kč187 689,38 Kč
Manufacturers Standard Package
Unit Price without VAT:132,62000 Kč
Unit Price with VAT:160,47020 Kč