
OPT3004DTSR | |
|---|---|
DigiKey Part Number | 296-OPT3004DTSRTR-ND - Tape & Reel (TR) 296-OPT3004DTSRCT-ND - Cut Tape (CT) 296-OPT3004DTSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPT3004DTSR |
Description | SENSOR OPT 550NM AMBIENT SOT 583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm I2C SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | OPT3004DTSR Models |
Category | Output Type I2C |
Manufacturer Texas Instruments | Voltage - Supply 1.6V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ambient | Package / Case SOT-583 |
Wavelength 550nm | Supplier Device Package SOT-5X3 |
Proximity Detection No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 5 | 25,19800 Kč | 125,99 Kč |
| 10 | 23,95900 Kč | 239,59 Kč |
| 25 | 22,47640 Kč | 561,91 Kč |
| 50 | 21,47260 Kč | 1 073,63 Kč |
| 100 | 20,55070 Kč | 2 055,07 Kč |
| 500 | 18,70166 Kč | 9 350,83 Kč |
| 1 000 | 18,01397 Kč | 18 013,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,03939 Kč | 51 118,17 Kč |
| 6 000 | 16,48994 Kč | 98 939,64 Kč |
| 9 000 | 16,18990 Kč | 145 709,10 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |






