Optical Sensor Ambient 550nm I2C 6-UDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPT3001IDNPTQ1

DigiKey Part Number
296-46622-2-ND - Tape & Reel (TR)
296-46622-1-ND - Cut Tape (CT)
296-46622-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPT3001IDNPTQ1
Description
SENSOR OPT 550NM AMBIENT 6 UDFN
Customer Reference
Detailed Description
Optical Sensor Ambient 550nm I2C 6-UDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
OPT3001IDNPTQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Ambient
Wavelength
550nm
Proximity Detection
No
Output Type
I2C
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
6-USON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 957
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25043,79008 Kč10 947,52 Kč
50042,27402 Kč21 137,01 Kč
75041,44613 Kč31 084,60 Kč
1 25040,46079 Kč50 575,99 Kč
1 75039,84545 Kč69 729,54 Kč
2 50039,22048 Kč98 051,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
555,35000 Kč276,75 Kč
1052,85200 Kč528,52 Kč
2549,89120 Kč1 247,28 Kč
5047,86700 Kč2 393,35 Kč
10046,00870 Kč4 600,87 Kč
Digi-Reel®
QuantityUnit PriceExt Price
178,11000 Kč78,11 Kč
566,35400 Kč331,77 Kč
1061,86000 Kč618,60 Kč
2556,36720 Kč1 409,18 Kč
5052,52860 Kč2 626,43 Kč
10048,94420 Kč4 894,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč