
OPT3001EVM | |
|---|---|
DigiKey Part Number | 296-39667-ND |
Manufacturer | |
Manufacturer Product Number | OPT3001EVM |
Description | EVAL BOARD FOR OPT3001 |
Customer Reference | |
Detailed Description | OPT3001 - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Light, Ambient | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | 550nm | |
Voltage - Supply | 1.6V ~ 3.6V | |
Embedded | - | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | OPT3001 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 607,67000 Kč | 2 607,67 Kč |
| Unit Price without VAT: | 2 607,67000 Kč |
|---|---|
| Unit Price with VAT: | 3 155,28070 Kč |



