
OPT101PG4 | |
|---|---|
DigiKey Part Number | 296-36066-5-ND |
Manufacturer | |
Manufacturer Product Number | OPT101PG4 |
Description | SENSOR OPT 650NMAMB 8 DIP |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 650nm Voltage 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | OPT101PG4 Models |
Category | Output Type Voltage |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 36V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Ambient | Package / Case 8-DIP (0.300", 7.62mm) |
Wavelength 650nm | Supplier Device Package 8-PDIP |
Proximity Detection No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPT101P | Texas Instruments | 3 391 | 296-23090-5-ND | 213,98000 Kč | MFR Recommended |


