
OPA994QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-OPA994QDBVRQ1TR-ND - Tape & Reel (TR) 296-OPA994QDBVRQ1CT-ND - Cut Tape (CT) 296-OPA994QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA994QDBVRQ1 |
Description | AUTOMOTIVE, SINGLE-CHANNEL, 24-V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 35V/µs | |
Gain Bandwidth Product | 24 MHz | |
Current - Input Bias | 400 nA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 1.35mA | |
Current - Output / Channel | 125 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 36,01200 Kč | 360,12 Kč |
| 25 | 32,86600 Kč | 821,65 Kč |
| 100 | 29,41190 Kč | 2 941,19 Kč |
| 250 | 27,76524 Kč | 6 941,31 Kč |
| 500 | 26,77286 Kč | 13 386,43 Kč |
| 1 000 | 25,95605 Kč | 25 956,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,94688 Kč | 74 840,64 Kč |
| 6 000 | 24,45322 Kč | 146 719,32 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |



