
OPA992SIDBVR | |
|---|---|
DigiKey Part Number | 296-OPA992SIDBVRTR-ND - Tape & Reel (TR) 296-OPA992SIDBVRCT-ND - Cut Tape (CT) 296-OPA992SIDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA992SIDBVR |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA992SIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 32V/µs | |
Gain Bandwidth Product | 10.6 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 210 µV | |
Current - Supply | 2.48mA (x4 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 33,17700 Kč | 331,77 Kč |
| 25 | 30,26240 Kč | 756,56 Kč |
| 100 | 27,04120 Kč | 2 704,12 Kč |
| 250 | 25,50836 Kč | 6 377,09 Kč |
| 500 | 24,58320 Kč | 12 291,60 Kč |
| 1 000 | 23,82181 Kč | 23 821,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,88152 Kč | 68 644,56 Kč |
| 6 000 | 22,42135 Kč | 134 528,10 Kč |
| 9 000 | 22,19106 Kč | 199 719,54 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |


