
OPA892DR | |
|---|---|
DigiKey Part Number | 296-OPA892DRTR-ND - Tape & Reel (TR) 296-OPA892DRCT-ND - Cut Tape (CT) 296-OPA892DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA892DR |
Description | OPA892DR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA892DR Models |
Category | Current - Input Bias 9 µA |
Mfr | Voltage - Input Offset 200 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 7.5mA |
Part Status Active | Current - Output / Channel 200 mA |
Amplifier Type | Voltage - Supply Span (Min) 9 V |
Number of Circuits 1 | Voltage - Supply Span (Max) 36 V |
Output Type Push-Pull | Operating Temperature -40°C ~ 85°C (TA) |
Slew Rate 700V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2 GHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 110 MHz | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,94000 Kč | 162,94 Kč |
| 10 | 125,98800 Kč | 1 259,88 Kč |
| 25 | 116,72360 Kč | 2 918,09 Kč |
| 100 | 106,54600 Kč | 10 654,60 Kč |
| 250 | 103,70576 Kč | 25 926,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 86,30759 Kč | 258 922,77 Kč |
| Unit Price without VAT: | 162,94000 Kč |
|---|---|
| Unit Price with VAT: | 197,15740 Kč |



