
OPA890IDBVT | |
|---|---|
DigiKey Part Number | 296-21960-2-ND - Tape & Reel (TR) 296-21960-1-ND - Cut Tape (CT) 296-21960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA890IDBVT |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA890IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 500V/µs | |
Gain Bandwidth Product | 130 MHz | |
-3db Bandwidth | 260 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 55,01500 Kč | 550,15 Kč |
| 25 | 50,46240 Kč | 1 261,56 Kč |
| 100 | 45,46070 Kč | 4 546,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 43,07696 Kč | 10 769,24 Kč |
| 500 | 41,64072 Kč | 20 820,36 Kč |
| 750 | 40,92091 Kč | 30 690,68 Kč |
| 1 250 | 40,12348 Kč | 50 154,35 Kč |
| 1 750 | 39,65742 Kč | 69 400,49 Kč |
| 2 500 | 39,20923 Kč | 98 023,07 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |


