
OPA890IDBVR | |
|---|---|
DigiKey Part Number | 296-46173-2-ND - Tape & Reel (TR) 296-46173-1-ND - Cut Tape (CT) 296-46173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA890IDBVR |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA890IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 500V/µs | |
Gain Bandwidth Product | 130 MHz | |
-3db Bandwidth | 260 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.1mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 46,46900 Kč | 464,69 Kč |
| 25 | 42,52520 Kč | 1 063,13 Kč |
| 100 | 38,20590 Kč | 3 820,59 Kč |
| 250 | 36,14596 Kč | 9 036,49 Kč |
| 500 | 35,46814 Kč | 17 734,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,61885 Kč | 97 856,55 Kč |
| 6 000 | 32,00085 Kč | 192 005,10 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |


