
OPA890ID | |
|---|---|
DigiKey Part Number | 296-OPA890ID-ND |
Manufacturer | |
Manufacturer Product Number | OPA890ID |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA890ID Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.1mA |
Packaging Tube | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 500V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 130 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 260 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 100 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 46,46900 Kč | 464,69 Kč |
| 75 | 38,97227 Kč | 2 922,92 Kč |
| 150 | 37,22947 Kč | 5 584,42 Kč |
| 300 | 35,79600 Kč | 10 738,80 Kč |
| 525 | 34,82549 Kč | 18 283,38 Kč |
| 1 050 | 33,81698 Kč | 35 507,83 Kč |
| 2 550 | 32,78208 Kč | 83 594,30 Kč |
| 5 025 | 32,14783 Kč | 161 542,85 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |


