ADC Driver IC Data Acquisition 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA862IDR

DigiKey Part Number
296-OPA862IDRTR-ND - Tape & Reel (TR)
296-OPA862IDRCT-ND - Cut Tape (CT)
296-OPA862IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA862IDR
Description
180 MHZ HIGH-PRECISION ADC DRIVE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
ADC Driver IC Data Acquisition 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA862IDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC Driver
Applications
Data Acquisition
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 578
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1127,67000 Kč127,67 Kč
1097,87200 Kč978,72 Kč
2590,43400 Kč2 260,85 Kč
10082,26810 Kč8 226,81 Kč
25078,37376 Kč19 593,44 Kč
50076,02704 Kč38 013,52 Kč
1 00074,09522 Kč74 095,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50072,05615 Kč180 140,38 Kč
Manufacturers Standard Package
Unit Price without VAT:127,67000 Kč
Unit Price with VAT:154,48070 Kč