
OPA859QDSGRQ1 | |
|---|---|
DigiKey Part Number | 296-OPA859QDSGRQ1TR-ND - Tape & Reel (TR) 296-OPA859QDSGRQ1CT-ND - Cut Tape (CT) 296-OPA859QDSGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA859QDSGRQ1 |
Description | IC OPAMP JFET 1 CIRCUIT 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Single-Ended 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | OPA859QDSGRQ1 Models |
Category | Voltage - Input Offset 900 µV |
Mfr | Current - Supply 21mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 105 mA |
Part Status Active | Voltage - Supply Span (Min) 3.3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single-Ended | Grade Automotive |
Slew Rate 1150V/µs | Qualification AEC-Q100 |
Gain Bandwidth Product 900 MHz | Mounting Type Surface Mount |
-3db Bandwidth 1.8 GHz | Package / Case 8-WFDFN Exposed Pad |
Current - Input Bias 0.5 pA | Supplier Device Package 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,68000 Kč | 123,68 Kč |
| 10 | 94,68000 Kč | 946,80 Kč |
| 25 | 87,43560 Kč | 2 185,89 Kč |
| 100 | 79,46060 Kč | 7 946,06 Kč |
| 250 | 76,36552 Kč | 19 091,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 69,15341 Kč | 207 460,23 Kč |
| Unit Price without VAT: | 123,68000 Kč |
|---|---|
| Unit Price with VAT: | 149,65280 Kč |




