
OPA858IDSGT | |
|---|---|
DigiKey Part Number | 296-52301-2-ND - Tape & Reel (TR) 296-52301-1-ND - Cut Tape (CT) 296-52301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA858IDSGT |
Description | IC OPAMP GP 1 CIRCUIT 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Single-Ended 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | OPA858IDSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 2000V/µs | |
Gain Bandwidth Product | 5.5 GHz | |
-3db Bandwidth | 1.2 GHz | |
Current - Input Bias | 0.4 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 21mA | |
Current - Output / Channel | 105 mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,44000 Kč | 156,44 Kč |
| 10 | 120,90600 Kč | 1 209,06 Kč |
| 25 | 111,99480 Kč | 2 799,87 Kč |
| 100 | 102,21410 Kč | 10 221,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 97,54832 Kč | 24 387,08 Kč |
| 500 | 94,73626 Kč | 47 368,13 Kč |
| 750 | 93,32799 Kč | 69 995,99 Kč |
| 1 250 | 91,76831 Kč | 114 710,39 Kč |
| 1 750 | 90,85583 Kč | 158 997,70 Kč |
| Unit Price without VAT: | 156,44000 Kč |
|---|---|
| Unit Price with VAT: | 189,29240 Kč |

