
OPA858IDSGT | |
|---|---|
DigiKey Part Number | 296-52301-2-ND - Tape & Reel (TR) 296-52301-1-ND - Cut Tape (CT) 296-52301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA858IDSGT |
Description | IC OPAMP GP 1 CIRCUIT 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Single-Ended 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | OPA858IDSGT Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 21mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 105 mA |
Part Status Active | Voltage - Supply Span (Min) 3.3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 2000V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 5.5 GHz | Supplier Device Package 8-WSON (2x2) |
-3db Bandwidth 1.2 GHz | Base Product Number |
Current - Input Bias 0.4 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,26000 Kč | 161,26 Kč |
| 10 | 124,51800 Kč | 1 245,18 Kč |
| 25 | 115,35480 Kč | 2 883,87 Kč |
| 100 | 105,27980 Kč | 10 527,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 100,47460 Kč | 25 118,65 Kč |
| 500 | 97,57812 Kč | 48 789,06 Kč |
| 750 | 96,12828 Kč | 72 096,21 Kč |
| 1 250 | 94,52090 Kč | 118 151,12 Kč |
| 1 750 | 93,58173 Kč | 163 768,03 Kč |
| Unit Price without VAT: | 161,26000 Kč |
|---|---|
| Unit Price with VAT: | 195,12460 Kč |



