
OPA846IDR | |
|---|---|
DigiKey Part Number | OPA846IDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA846IDR |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA846IDR Models |
Category | Current - Supply 12.6mA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 625V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.75 GHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 µA | Base Product Number |
Voltage - Input Offset 150 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 86,66294 Kč | 216 657,35 Kč |
| Unit Price without VAT: | 86,66294 Kč |
|---|---|
| Unit Price with VAT: | 104,86216 Kč |


