
OPA846IDBVT | |
|---|---|
DigiKey Part Number | 296-14776-2-ND - Tape & Reel (TR) 296-14776-1-ND - Cut Tape (CT) 296-14776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA846IDBVT |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA846IDBVT Models |
Category | Current - Supply 12.6mA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 625V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1.75 GHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 10 µA | Base Product Number |
Voltage - Input Offset 150 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,52000 Kč | 162,52 Kč |
| 10 | 125,54700 Kč | 1 255,47 Kč |
| 25 | 116,31200 Kč | 2 907,80 Kč |
| 100 | 106,16590 Kč | 10 616,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 101,32796 Kč | 25 331,99 Kč |
| 500 | 98,41132 Kč | 49 205,66 Kč |
| 750 | 96,95084 Kč | 72 713,13 Kč |
| 1 250 | 95,33277 Kč | 119 165,96 Kč |
| 1 750 | 94,38673 Kč | 165 176,78 Kč |
| Unit Price without VAT: | 162,52000 Kč |
|---|---|
| Unit Price with VAT: | 196,64920 Kč |


