
OPA838IDCKT | |
|---|---|
DigiKey Part Number | 296-47402-2-ND - Tape & Reel (TR) 296-47402-1-ND - Cut Tape (CT) 296-47402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA838IDCKT |
Description | IC OPAMP VFB 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA838IDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 350V/µs | |
Gain Bandwidth Product | 300 MHz | |
Current - Input Bias | 1.5 µA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 960µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.4 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 60,57900 Kč | 605,79 Kč |
| 25 | 55,66160 Kč | 1 391,54 Kč |
| 100 | 50,25030 Kč | 5 025,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 47,67048 Kč | 11 917,62 Kč |
| 500 | 46,11496 Kč | 23 057,48 Kč |
| 750 | 45,33636 Kč | 34 002,27 Kč |
| 1 250 | 44,47360 Kč | 55 592,00 Kč |
| 1 750 | 43,96933 Kč | 76 946,33 Kč |
| 2 500 | 43,48417 Kč | 108 710,43 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |









