
OPA838IDBVT | |
|---|---|
DigiKey Part Number | 296-47401-2-ND - Tape & Reel (TR) 296-47401-1-ND - Cut Tape (CT) 296-47401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA838IDBVT |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA838IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 350V/µs | |
Gain Bandwidth Product | 300 MHz | |
Current - Input Bias | 1.5 µA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 960µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.4 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 60,62100 Kč | 606,21 Kč |
| 25 | 55,69520 Kč | 1 392,38 Kč |
| 100 | 50,28180 Kč | 5 028,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 47,70156 Kč | 11 925,39 Kč |
| 500 | 46,14562 Kč | 23 072,81 Kč |
| 750 | 45,36632 Kč | 34 024,74 Kč |
| 1 250 | 44,50316 Kč | 55 628,95 Kč |
| 1 750 | 43,99849 Kč | 76 997,36 Kč |
| 2 500 | 43,51298 Kč | 108 782,45 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |


