
OPA837IDBVR | |
|---|---|
DigiKey Part Number | 296-49253-2-ND - Tape & Reel (TR) 296-49253-1-ND - Cut Tape (CT) 296-49253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA837IDBVR |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA837IDBVR Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 592µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.4 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-6 |
Slew Rate 105V/µs | Supplier Device Package SOT-23-6 |
Gain Bandwidth Product 50 MHz | Base Product Number |
Current - Input Bias 340 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 43,34000 Kč | 433,40 Kč |
| 25 | 39,63600 Kč | 990,90 Kč |
| 100 | 35,56640 Kč | 3 556,64 Kč |
| 250 | 33,62620 Kč | 8 406,55 Kč |
| 500 | 32,89798 Kč | 16 448,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,30466 Kč | 90 913,98 Kč |
| 6 000 | 29,72281 Kč | 178 336,86 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |




