
OPA836IRUNT | |
|---|---|
DigiKey Part Number | 296-32199-2-ND - Tape & Reel (TR) 296-32199-1-ND - Cut Tape (CT) 296-32199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA836IRUNT |
Description | IC OPAMP VFB 1 CIRCUIT 10WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 10-WQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | OPA836IRUNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 580V/µs | |
Gain Bandwidth Product | 118 MHz | |
-3db Bandwidth | 205 MHz | |
Current - Input Bias | 650 nA | |
Voltage - Input Offset | 65 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-WQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 61,73400 Kč | 617,34 Kč |
| 25 | 56,72800 Kč | 1 418,20 Kč |
| 100 | 51,22880 Kč | 5 122,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 48,60700 Kč | 12 151,75 Kč |
| 500 | 47,02712 Kč | 23 513,56 Kč |
| 750 | 46,23564 Kč | 34 676,73 Kč |
| 1 250 | 45,35870 Kč | 56 698,38 Kč |
| 1 750 | 44,84609 Kč | 78 480,66 Kč |
| 2 500 | 44,35332 Kč | 110 883,30 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |


