
OPA835IDBVT | |
|---|---|
DigiKey Part Number | 296-28770-2-ND - Tape & Reel (TR) 296-28770-1-ND - Cut Tape (CT) 296-28770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA835IDBVT |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA835IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 260V/µs | |
Gain Bandwidth Product | 31 MHz | |
-3db Bandwidth | 56 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 250µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 45,62900 Kč | 456,29 Kč |
| 25 | 41,77760 Kč | 1 044,44 Kč |
| 100 | 37,54230 Kč | 3 754,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 35,52104 Kč | 8 880,26 Kč |
| 500 | 34,30276 Kč | 17 151,38 Kč |
| 750 | 33,69255 Kč | 25 269,41 Kč |
| 1 250 | 33,01675 Kč | 41 270,94 Kč |
| 1 750 | 32,62165 Kč | 57 087,89 Kč |
| 2 500 | 32,24159 Kč | 80 603,98 Kč |
| 6 250 | 31,42349 Kč | 196 396,81 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |

