
OPA832IDBVT | |
|---|---|
DigiKey Part Number | 296-17326-2-ND - Tape & Reel (TR) 296-17326-1-ND - Cut Tape (CT) 296-17326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA832IDBVT |
Description | IC AMP VOLTAGE FEEDBACK SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Voltage Feedback SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA832IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
-3db Bandwidth | 99 MHz | |
Slew Rate | 350V/µs | |
Current - Supply | 4.25 mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply, Single/Dual (±) | 2.8V ~ 11V, ±1.4V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 46,84700 Kč | 468,47 Kč |
| 25 | 42,88640 Kč | 1 072,16 Kč |
| 100 | 38,53550 Kč | 3 853,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 36,46092 Kč | 9 115,23 Kč |
| 500 | 35,20944 Kč | 17 604,72 Kč |
| 750 | 34,58315 Kč | 25 937,36 Kč |
| 1 250 | 33,88876 Kč | 42 360,95 Kč |
| 1 750 | 33,48293 Kč | 58 595,13 Kč |
| 2 500 | 33,09285 Kč | 82 732,12 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |


