Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA830IDR

DigiKey Part Number
296-OPA830IDRTR-ND - Tape & Reel (TR)
296-OPA830IDRCT-ND - Cut Tape (CT)
296-OPA830IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA830IDR
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA830IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
4.25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
85 mA
Part Status
Active
Voltage - Supply Span (Min)
2.8 V
Amplifier Type
Voltage - Supply Span (Max)
11 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Slew Rate
600V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
110 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
310 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
5 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 16 040 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,34000 Kč70,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50068,45726 Kč171 143,15 Kč
Manufacturers Standard Package
Unit Price without VAT:70,34000 Kč
Unit Price with VAT:85,11140 Kč

Other Suppliers on DigiKey

16 040In Stock
Ships from Rochester Electronics, LLC