Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA830ID

DigiKey Part Number
296-17400-5-ND
Manufacturer
Manufacturer Product Number
OPA830ID
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA830ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
600V/µs
Gain Bandwidth Product
110 MHz
-3db Bandwidth
310 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
1.5 mV
Current - Supply
4.25mA
Current - Output / Channel
85 mA
Voltage - Supply Span (Min)
2.8 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 26 392 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
37561,67981 Kč23 129,93 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,67981 Kč
Unit Price with VAT:74,63257 Kč

Other Suppliers on DigiKey

26 392In Stock
Ships from Rochester Electronics, LLC