
OPA818DBVR | |
|---|---|
DigiKey Part Number | 296-OPA818DBVRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA818DBVR |
Description | 2.7-GHZ, 13-V, DECOMPENSATED 7-V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 1400V/µs | |
Gain Bandwidth Product | 2.7 GHz | |
-3db Bandwidth | 430 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 27.7mA | |
Current - Output / Channel | 110 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 13 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 178,81351 Kč | 536 440,53 Kč |
| Unit Price without VAT: | 178,81351 Kč |
|---|---|
| Unit Price with VAT: | 216,36435 Kč |


