
OPA735AIDBVR | |
|---|---|
DigiKey Part Number | 296-41480-2-ND - Tape & Reel (TR) 296-41480-1-ND - Cut Tape (CT) 296-41480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA735AIDBVR |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA735AIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1.6 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 600µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 62,07000 Kč | 620,70 Kč |
| 25 | 57,03880 Kč | 1 425,97 Kč |
| 100 | 51,51230 Kč | 5 151,23 Kč |
| 250 | 48,87916 Kč | 12 219,79 Kč |
| 500 | 47,29170 Kč | 23 645,85 Kč |
| 1 000 | 45,98478 Kč | 45 984,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 44,37087 Kč | 133 112,61 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |




