SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA725AIDBVT

DigiKey Part Number
296-15767-2-ND - Tape & Reel (TR)
296-15767-1-ND - Cut Tape (CT)
296-15767-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA725AIDBVT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA725AIDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
30V/µs
Gain Bandwidth Product
20 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
1.2 mV
Current - Supply
4.3mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 614
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,36000 Kč63,36 Kč
1047,48900 Kč474,89 Kč
2543,49760 Kč1 087,44 Kč
10039,10670 Kč3 910,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25037,01600 Kč9 254,00 Kč
50035,75468 Kč17 877,34 Kč
75035,12291 Kč26 342,18 Kč
1 25034,42315 Kč43 028,94 Kč
1 75034,01415 Kč59 524,76 Kč
2 50033,62098 Kč84 052,45 Kč
6 25032,77391 Kč204 836,94 Kč
Manufacturers Standard Package
Unit Price without VAT:63,36000 Kč
Unit Price with VAT:76,66560 Kč

Other Suppliers on DigiKey

33 677In Stock
Ships from Rochester Electronics, LLC