SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA705NA/250

DigiKey Part Number
296-32196-2-ND - Tape & Reel (TR)
296-32196-1-ND - Cut Tape (CT)
296-32196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA705NA/250
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA705NA/250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.6V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
160µA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 538
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,73000 Kč34,73 Kč
1025,44900 Kč254,49 Kč
2523,12960 Kč578,24 Kč
10020,57430 Kč2 057,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25019,35588 Kč4 838,97 Kč
50018,62040 Kč9 310,20 Kč
75018,25232 Kč13 689,24 Kč
1 25017,84434 Kč22 305,42 Kč
1 75017,60598 Kč30 810,46 Kč
2 50017,37661 Kč43 441,53 Kč
6 25016,88284 Kč105 517,75 Kč
12 50016,58540 Kč207 317,50 Kč
Manufacturers Standard Package
Unit Price without VAT:34,73000 Kč
Unit Price with VAT:42,02330 Kč